Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoU444-006-H4K6BECopy
Newark Part No.42AH2218
Product RangeU444 Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $43.640 |
| 5+ | $40.370 |
| 10+ | $37.090 |
| 25+ | $34.770 |
| 50+ | $33.110 |
| 100+ | $31.540 |
| 250+ | $31.000 |
Price for:Each
Minimum: 1
Multiple: 1
$43.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU444-006-H4K6BECopy
Newark Part No.42AH2218
Product RangeU444 Series
Technical Datasheet
Connector Type AUSB 3.1 Type C Plug
Connector Type BHDMI Plug
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorBlack
Product RangeU444 Series
SVHCLead
Technical Specifications
Connector Type A
USB 3.1 Type C Plug
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
Lead
Connector Type B
HDMI Plug
Cable Length - Metric
1.8m
Product Range
U444 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
