Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU420-003
Newark Part No.67Y8625
Product RangeU420 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $26.500 |
| 25+ | $25.220 |
| 50+ | $24.740 |
| 100+ | $23.780 |
| 250+ | $21.870 |
Price for:Each
Minimum: 10
Multiple: 10
$265.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU420-003
Newark Part No.67Y8625
Product RangeU420 Series
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric900mm
Cable Length - Imperial3ft
USB StandardUSB 3.1
Jacket ColorBlack
Electronic Marking-
Product RangeU420 Series
SVHCLead
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
3ft
Jacket Color
Black
Product Range
U420 Series
Cable Length - Metric
900mm
USB Standard
USB 3.1
Electronic Marking
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate