Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU322-015
Newark Part No.48T7610
Also Known AsGTIN UPC EAN: 037332158079
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $19.150 |
| 25+ | $17.540 |
| 50+ | $17.070 |
| 100+ | $15.360 |
| 250+ | $14.410 |
Price for:Each
Minimum: 10
Multiple: 10
$191.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU322-015
Newark Part No.48T7610
Also Known AsGTIN UPC EAN: 037332158079
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type B Plug
Connector BUSB Type B Plug
Cable Length - Metric4.6m
Cable Length - Imperial15ft
USB StandardUSB 3.0
Jacket ColorBlue
Electronic Marking-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector A
USB Type A Plug
Connector B
USB Type B Plug
Cable Length - Imperial
15ft
Jacket Color
Blue
Product Range
-
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Metric
4.6m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate