Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU322-006-BK
Newark Part No.68X4615
Also Known AsGTIN UPC EAN: 037332183125
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $12.560 |
| 25+ | $11.640 |
| 50+ | $11.060 |
| 100+ | $10.780 |
| 250+ | $9.620 |
Price for:Each
Minimum: 10
Multiple: 10
$125.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU322-006-BK
Newark Part No.68X4615
Also Known AsGTIN UPC EAN: 037332183125
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type B Plug
Connector BUSB Type B Plug
Cable Length - Metric1.8m
Cable Length - Imperial6ft
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector A
USB Type A Plug
Connector B
USB Type B Plug
Cable Length - Imperial
6ft
Jacket Color
Black
Product Range
-
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Metric
1.8m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate