Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU054-06N
Newark Part No.41Y9682
Also Known AsGTIN UPC EAN: 037332185440
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU054-06N
Newark Part No.41Y9682
Also Known AsGTIN UPC EAN: 037332185440
Technical Datasheet
Connector to ConnectorApple Dock Plug to Type A Receptacle
Cable Length - Metric150mm
Connector BUSB Type A Receptacle
Cable Length - Imperial6"
USB Standard-
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
Apple Dock Plug to Type A Receptacle
Connector B
USB Type A Receptacle
USB Standard
-
Electronic Marking
-
SVHC
No SVHC (08-Jul-2021)
Cable Length - Metric
150mm
Cable Length - Imperial
6"
Jacket Color
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate