Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoU042-050Copy
Newark Part No.81Y0836
Also Known AsGTIN UPC EAN: 037332192752
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $51.300 |
| 5+ | $47.450 |
| 10+ | $43.610 |
| 25+ | $40.880 |
| 50+ | $38.920 |
| 100+ | $37.070 |
| 250+ | $37.010 |
Price for:Each
Minimum: 1
Multiple: 1
$51.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU042-050Copy
Newark Part No.81Y0836
Also Known AsGTIN UPC EAN: 037332192752
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type B Plug
Connector BUSB Type B Plug
Cable Length - Metric15.24m
Cable Length - Imperial50ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector A
USB Type A Plug
Connector B
USB Type B Plug
Cable Length - Imperial
50ft
Jacket Color
Black
Product Range
-
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Metric
15.24m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
