Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU038-006
Newark Part No.67Y8610
Also Known AsGTIN UPC EAN: 037332188571
Your Part Number
Technical Datasheet
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.900 |
| 5+ | $14.710 |
| 10+ | $13.510 |
| 25+ | $12.670 |
| 50+ | $12.060 |
| 100+ | $11.480 |
| 250+ | $10.760 |
Price for:Each
Minimum: 1
Multiple: 1
$15.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU038-006
Newark Part No.67Y8610
Also Known AsGTIN UPC EAN: 037332188571
Technical Datasheet
Connector to ConnectorType A Plug to Type C Plug
Connector AUSB Type A Plug
Connector BUSB Type C Plug
Cable Length - Metric1.83m
Cable Length - Imperial6ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
6ft USB 2.0 A to USB Type-C (USB-C) device cable connects devices with a USB Type-C connector to a USB charger, or the USB port on your laptop, ultrabook or computer. USB 2.0 cabling include superior foil shielding for reliable, error-free data communications. Features nickel plated connectors and gold plated copper contacts for superior conductivity. The cable is manufactured with moulded connectors and integral strain relief for extra durability and long life.
- USB Type-C connector is reversible
- Supports USB 2.0 data transfer rates up to 480Mbps
- Backward compatible with previous USB generations
- Gold plated contacts and moulded ends provide a lifetime of use
- 28AWG data pair / 20AWG power pair
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Connector B
USB Type C Plug
Cable Length - Imperial
6ft
Jacket Color
Black
Product Range
-
Connector A
USB Type A Plug
Cable Length - Metric
1.83m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate