Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLP825
Newark Part No.53M2211
Product RangeProtect It!
Also Known AsGTIN UPC EAN: 037332138248
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $73.940 |
| 10+ | $71.780 |
| 25+ | $69.010 |
| 50+ | $66.990 |
| 100+ | $65.030 |
Price for:Each
Minimum: 6
Multiple: 6
$443.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLP825
Newark Part No.53M2211
Product RangeProtect It!
Also Known AsGTIN UPC EAN: 037332138248
Technical Datasheet
No. of Outlets8Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length7.6m
Peak Surge Current84kA
Energy Rating1440J
Product RangeProtect It!
SVHCTo Be Advised
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Peak Surge Current
84kA
Product Range
Protect It!
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
7.6m
Energy Rating
1440J
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
