Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLP810NET
Newark Part No.27C4799
Product RangeProtect It!
Also Known AsGTIN UPC EAN: 037332095329
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $79.360 |
Price for:Each
Minimum: 10
Multiple: 10
$793.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLP810NET
Newark Part No.27C4799
Product RangeProtect It!
Also Known AsGTIN UPC EAN: 037332095329
Technical Datasheet
No. of Outlets8Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug Type-
Cable Length3m
Peak Surge Current216kA
Energy Rating3240J
Product RangeProtect It!
SVHCNo SVHC (08-Jul-2021)
Product Overview
The TLP810NET is a 8-outlet Surge Protection with a 10ft cord with a space-saving right-angle plug and diagnostic LEDs. The unit has a surge suppression rating of 3240 joules to handle the strongest surges. Built-in RJ11, RJ45 and type-F coax jacks prevent surges from damaging modem/fax/100Bt/cable/satellite equipment. Coaxial jacks provide digital broadband quality and can handle 2.2GHz bandwidth.
- EMI/RFI noise filtering
- Can accommodate up to 3 transformers without blocking remaining outlets
- Diagnostic LEDs indicate protection present and ground present
- Keyhole supports
- Lighted power switch
- Ethernet surge protection
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Audio, Imaging, Video & Vision
Contents
TLP810NET Surge suppressor, 6ft Telephone cord, 6ft Network cable, 6ft Coax cable, Instruction manual.
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
Plug Type
-
Peak Surge Current
216kA
Product Range
Protect It!
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
3m
Energy Rating
3240J
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
