Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLP78TUSBG
Newark Part No.46T3773
Product RangeEco-Surge
Also Known AsGTIN UPC EAN: 037332161369
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLP78TUSBG
Newark Part No.46T3773
Product RangeEco-Surge
Also Known AsGTIN UPC EAN: 037332161369
Technical Datasheet
No. of Outlets7Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length2.5m
Peak Surge Current39kA
Energy Rating2100J
Product RangeEco-Surge
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
7Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Peak Surge Current
39kA
Product Range
Eco-Surge
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
2.5m
Energy Rating
2100J
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate