| Quantity | Price |
|---|---|
| 1+ | $58.390 |
Product Information
Product Overview
The TLP606DMUSB is a 6-outlet black clamp-mount Surge Protector offers economical AC surge suppression. Built-in AC surge suppression shields connected equipment from damage and performance problems due to transient surges. It offers 6 total outlets, 6ft cord, 2 USB charging ports and diagnostic LED to warn of suppressor damage. AC suppression rated at 2100 joules shields equipment from surges and line noise. This matte surge suppressor has clamps that attach to the side of the desk, workbench or table. The 2 knobs easily clamp to desk for better accessibility to plugs - 4 standard and 2 adapter spaced plugs. Includes full normal mode (H-N) and common mode (N-G/H-G) line surge suppression.
- Corded multi-outlet strip with 1 transformer spaced outlet
- EMI/RFI noise filtering
- Green protection LED
- Can accommodate 2 large transformer plug without covering remaining outlets
- 2.1A Dual port USB charger
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Portable Devices
Contents
TLP606DMUSB Surge suppressor, Instruction manual.
Technical Specifications
6Outlets
15A
NEMA 5-15P
35.5kA
Protect It!
NEMA 5-15R
120V
1.8m
2100J
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Product Compliance Certificate