Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLP2USBF
Newark Part No.72R6582
Product RangeProtect It!
Also Known AsGTIN UPC EAN: 037332145475
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLP2USBF
Newark Part No.72R6582
Product RangeProtect It!
Also Known AsGTIN UPC EAN: 037332145475
Technical Datasheet
No. of Outlets2Outlets
Outlet TypeFrench Type E
Current Rating10A
Supply Voltage VAC230V
Plug TypeFR
Cable Length335mm
Peak Surge Current-
Energy Rating380J
Product RangeProtect It!
SVHCTo Be Advised
Technical Specifications
No. of Outlets
2Outlets
Current Rating
10A
Plug Type
FR
Peak Surge Current
-
Product Range
Protect It!
Outlet Type
French Type E
Supply Voltage VAC
230V
Cable Length
335mm
Energy Rating
380J
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate