Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSURBC2030
Newark Part No.61M2054
Product RangeSURBC Series
Also Known AsGTIN UPC EAN: 037332141743
Your Part Number
Technical Datasheet
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSURBC2030
Newark Part No.61M2054
Product RangeSURBC Series
Also Known AsGTIN UPC EAN: 037332141743
Technical Datasheet
Battery Voltage240V
Battery Technology-
Battery Capacity-
External Diameter-
Battery Size Code-
External Height203.2mm
Battery TerminalsConnector
External Width152.4mm
Pack Quantity1
External Depth685.8mm
Battery Type / Size-
Weight55.34kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeSURBC Series
SVHCLead
Technical Specifications
Battery Voltage
240V
Battery Capacity
-
Battery Size Code
-
Battery Terminals
Connector
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
-
External Diameter
-
External Height
203.2mm
External Width
152.4mm
External Depth
685.8mm
Weight
55.34kg
Battery NEDA Code
-
Product Range
SURBC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate