Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSUPER7B
Newark Part No.62W0807
Product RangeProtect It! Series
Also Known AsGTIN UPC EAN: 037332175168
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $32.510 |
| 10+ | $30.390 |
| 25+ | $28.070 |
Price for:Each
Minimum: 6
Multiple: 6
$195.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSUPER7B
Newark Part No.62W0807
Product RangeProtect It! Series
Also Known AsGTIN UPC EAN: 037332175168
Technical Datasheet
No. of Outlets7Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length2m
Peak Surge Current144kA
Energy Rating2160J
Product RangeProtect It! Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
Surge protector safeguard your computer, printer, scanner, router, modem and other small home electronics against dangerous surges, spikes and line noise.
- 7 NEMA 5-15R outlets, including 3 for bulky transformers
- 2160-joule surge protection rating
- Filters out threatening EMI/RFI line noise
- 15A resettable circuit breaker foils dangerous overloads
- 7ft AC power cord with right angle NEMA 5-15P plug
- Diagnostic LEDs confirm outlet grounding and surge suppression status
Contents
Surge protector, Owner’s manual.
Technical Specifications
No. of Outlets
7Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Peak Surge Current
144kA
Product Range
Protect It! Series
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
2m
Energy Rating
2160J
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
