Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSUPER7Copy
Newark Part No.27C4796
Product RangeProtect It!
Also Known AsGTIN UPC EAN: 037332095282
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $33.370 |
| 25+ | $32.090 |
| 50+ | $31.150 |
| 100+ | $30.240 |
| 250+ | $29.080 |
Price for:Each
Minimum: 20
Multiple: 20
$667.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSUPER7Copy
Newark Part No.27C4796
Product RangeProtect It!
Also Known AsGTIN UPC EAN: 037332095282
Technical Datasheet
No. of Outlets7Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length2m
Peak Surge Current144kA
Energy Rating2160J
Product RangeProtect It!
SVHCNo SVHC (08-Jul-2021)
Product Overview
The SUPER7 is a 7-outlet Surge Protector with a space-saving right-angle plug and diagnostic LEDs. It is made of light gray plastic construction and light gray receptacle. The unit has a surge suppression rating of 2160 joules to handle the strongest surges. It can accommodate up to 3 transformers without blocking remaining outlets, 7ft cord with space-saving right-angle plug and diagnostic LEDs indicate protection present and ground present.
- EMI/RFI noise filtering
- Keyhole supports for wall mounting
- 2-position ON/OFF power switch
Applications
Industrial, Power Management
Contents
Full normal mode (H-N), Common mode (N-G / H-G) line surge suppression.
Technical Specifications
No. of Outlets
7Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Peak Surge Current
144kA
Product Range
Protect It!
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
2m
Energy Rating
2160J
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
