Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSUINT3000LCD2UCopy
Newark Part No.77Y9106
Product RangeSmartOnline Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2,963.720 |
Price for:Each
Minimum: 1
Multiple: 1
$2,963.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSUINT3000LCD2UCopy
Newark Part No.77Y9106
Product RangeSmartOnline Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets10Outlets
Capacity (VA / W)3kVA / 2.7kW
Input Voltage AC Max240V
Output Voltage240V
Backup Time - Full Load5min
Product RangeSmartOnline Series
Length24.25"
Width17.24"
Height3.46"
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
3kVA / 2.7kW
Output Voltage
240V
Product Range
SmartOnline Series
Width
17.24"
SVHC
Lead
No. of Outlets
10Outlets
Input Voltage AC Max
240V
Backup Time - Full Load
5min
Length
24.25"
Height
3.46"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
