Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU20KXFMRT4U
Newark Part No.68X4533
Product RangeSU Series
Also Known AsGTIN UPC EAN: 037332176608
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU20KXFMRT4U
Newark Part No.68X4533
Product RangeSU Series
Also Known AsGTIN UPC EAN: 037332176608
Technical Datasheet
Power Rating18kW
PCB Transformer TypeStep-Down Isolation
Secondary Voltages120V, 240V
Primary Voltages208V, 240V
Current Rating77A
Frequency Range60Hz
Winding Type-
Isolation Voltage-
Transformer MountingSurface Mount
Product RangeSU Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Rating
18kW
Secondary Voltages
120V, 240V
Current Rating
77A
Winding Type
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (08-Jul-2021)
PCB Transformer Type
Step-Down Isolation
Primary Voltages
208V, 240V
Frequency Range
60Hz
Isolation Voltage
-
Product Range
SU Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate