Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU16KRT-1TF
Newark Part No.64T5596
Product RangeSU Series
Also Known AsGTIN UPC EAN: 037332158253
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU16KRT-1TF
Newark Part No.64T5596
Product RangeSU Series
Also Known AsGTIN UPC EAN: 037332158253
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets22Outlets
Capacity (VA / W)16kVA / 14.4kW
Input Voltage AC Max240V
Output Voltage240V
Backup Time - Full Load5.5min
Product RangeSU Series
Length656mm
Width445mm
Height131mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
16kVA / 14.4kW
Output Voltage
240V
Product Range
SU Series
Width
445mm
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
22Outlets
Input Voltage AC Max
240V
Backup Time - Full Load
5.5min
Length
656mm
Height
131mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
