Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRW18US13
Newark Part No.17X0275
Also Known AsGTIN UPC EAN: 037332177964
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $925.730 |
| 5+ | $895.670 |
| 10+ | $865.620 |
| 25+ | $805.500 |
| 50+ | $787.470 |
Price for:Each
Minimum: 1
Multiple: 1
$925.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRW18US13
Newark Part No.17X0275
Also Known AsGTIN UPC EAN: 037332177964
Technical Datasheet
Rack U Height18U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric904mm
External Width - Metric599mm
External Depth - Metric330.2mm
External Height - Imperial35.6"
External Width - Imperial23.6"
External Depth - Imperial13"
Panel Space Height - Metric815.1mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Rack U Height
18U
Body Color
Black
External Width - Metric
599mm
External Height - Imperial
35.6"
External Depth - Imperial
13"
Product Range
-
Enclosure Material
Steel
External Height - Metric
904mm
External Depth - Metric
330.2mm
External Width - Imperial
23.6"
Panel Space Height - Metric
815.1mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate