Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRVRTRAIL23
Newark Part No.17X0273
Also Known AsGTIN UPC EAN: 037332154910
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $484.660 |
| 5+ | $468.920 |
| 10+ | $453.190 |
| 25+ | $421.720 |
| 50+ | $412.270 |
Price for:Each
Minimum: 1
Multiple: 1
$484.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRVRTRAIL23
Newark Part No.17X0273
Also Known AsGTIN UPC EAN: 037332154910
Technical Datasheet
Plate TypeMounting
Plate Material-
Plate ColorBlack
For Use WithTripp Lite SR42UBWD, SR42UBWDSP1, SR42UBWDTAA, SR42UBDPWD & SR42UBWDVRT 42U Rack Enclosure Cabinets
External Depth - Metric-
External Width - Metric-
External Height - Metric1.93m
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial76"
Product Range-
SVHCTo Be Advised
Technical Specifications
Plate Type
Mounting
Plate Color
Black
External Depth - Metric
-
External Height - Metric
1.93m
External Width - Imperial
-
Product Range
-
Plate Material
-
For Use With
Tripp Lite SR42UBWD, SR42UBWDSP1, SR42UBWDTAA, SR42UBDPWD & SR42UBWDVRT 42U Rack Enclosure Cabinets
External Width - Metric
-
External Depth - Imperial
-
External Height - Imperial
76"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate