Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRSTABILIZE
Newark Part No.52P6761
Product RangeSmartRack Series
Also Known AsGTIN UPC EAN: 037332144591
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $136.000 |
| 5+ | $117.460 |
Price for:Each
Minimum: 1
Multiple: 1
$136.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRSTABILIZE
Newark Part No.52P6761
Product RangeSmartRack Series
Also Known AsGTIN UPC EAN: 037332144591
Technical Datasheet
Enclosure Material-
External Height - Metric-
External Width - Metric-
For Use WithTripp-lite 25/42/45/48U Rack Enclosure Cabinets
External Height - Imperial-
External Width - Imperial-
Product RangeSmartRack Series
SVHCTo Be Advised
Technical Specifications
Enclosure Material
-
External Width - Metric
-
External Height - Imperial
-
Product Range
SmartRack Series
External Height - Metric
-
For Use With
Tripp-lite 25/42/45/48U Rack Enclosure Cabinets
External Width - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate