Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSR48SIDE
Newark Part No.68X4528
Also Known AsGTIN UPC EAN: 037332177148
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $182.090 |
Price for:Each
Minimum: 1
Multiple: 1
$182.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSR48SIDE
Newark Part No.68X4528
Also Known AsGTIN UPC EAN: 037332177148
Technical Datasheet
Panel TypeSide Panel
Rack U Height48U
Panel Material-
Body ColorBlack
For Use WithTripp-lite SR48UB Rack Enclosure Cabinets
External Height - Metric-
External Width - Metric-
External Height - Imperial-
External Width - Imperial-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Panel Type
Side Panel
Panel Material
-
For Use With
Tripp-lite SR48UB Rack Enclosure Cabinets
External Width - Metric
-
External Width - Imperial
-
SVHC
No SVHC (08-Jul-2021)
Rack U Height
48U
Body Color
Black
External Height - Metric
-
External Height - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate