Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSR2POST
Newark Part No.53M2048
Also Known AsGTIN UPC EAN: 037332127563
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $325.890 |
Price for:Each
Minimum: 9
Multiple: 9
$2,933.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSR2POST
Newark Part No.53M2048
Also Known AsGTIN UPC EAN: 037332127563
Technical Datasheet
Enclosure MaterialAluminum
Body ColorBlack
External Height - Metric2.13m
External Width - Metric516mm
External Depth - Metric121mm
External Height - Imperial84"
External Width - Imperial20.3"
External Depth - Imperial4.75"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Enclosure Material
Aluminum
External Height - Metric
2.13m
External Depth - Metric
121mm
External Width - Imperial
20.3"
Product Range
-
Body Color
Black
External Width - Metric
516mm
External Height - Imperial
84"
External Depth - Imperial
4.75"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate