Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART2500XLHG
Newark Part No.66W5751
Product RangeSmartPro Series
Also Known AsGTIN UPC EAN: 037332168283
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,019.680 |
Price for:Each
Minimum: 1
Multiple: 1
$3,019.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART2500XLHG
Newark Part No.66W5751
Product RangeSmartPro Series
Also Known AsGTIN UPC EAN: 037332168283
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outlets4Outlets
Capacity (VA / W)2.2kVA / 1.92kW
Input Voltage AC Max120V
Output Voltage120V
Backup Time - Full Load4.4min
Product RangeSmartPro Series
Length23.43"
Width14.17"
Height9.72"
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
Medical
Capacity (VA / W)
2.2kVA / 1.92kW
Output Voltage
120V
Product Range
SmartPro Series
Width
14.17"
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
4Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
4.4min
Length
23.43"
Height
9.72"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate