
Need more?
| Quantity | Price |
|---|---|
| 1+ | $930.680 |
| 5+ | $868.630 |
| 10+ | $843.200 |
Product Information
Product Overview
The SMART1000RM2U is a 6-outlet 700W SmartPro Line Interactive Uninterruptible Power Supply (UPS) with enhanced LCD interface offers network-grade power protection. The line interactive uninterruptible power supply (UPS) with built-in auto-voltage regulation (AVR) actively corrects brownouts and overvoltage back to usable levels while maintaining a full battery charge in case of power failure. The interactive LCD interface reports UPS operating mode, detailed UPS and site-power data, plus enables a variety of UPS setup. Super-fast switchover from line to battery power occurs within milliseconds to maintain operation of connected equipment without interruption or reboot. The 95% line-mode efficiency offers reduced heat emissions. HID-compliant USB port enables integration with built-in power management and auto shutdown features of windows and Mac OS X. The network communications ports enable detailed monitoring of equipment load levels, self-test data and utility power conditions.
- NEMA 5-15P input plug, 6 NEMA 5-15R output receptacles
- Two independently switchable output load banks
- High 95% efficiency rating in line-power mode
- Reduced power consumption and BTU emissions
- Hot-swappable, user-replaceable internal batteries can be replaced
- EMI/RFI line noise filtering
- Interactive LCD monitoring screen
- Network power management and control capability
Applications
Power Management, Communications & Networking, Consumer Electronics
Contents
SMART1000RM2U SmartPro 120V/1kVA/800W Line-interactive sine wave UPS, USB cable, DB9 cable, EPO cable, PowerAlert software, Mounting hardware and Owner's manual.
Technical Specifications
ITE
1kVA / 700W
120VAC
SmartPro Series
17.35"
No SVHC (08-Jul-2021)
6Outlets
147V
7min
12.5"
3.45"
Technical Docs (1)
Alternatives for SMART1000RM2U
1 Product Found
Legislation and Environmental
Product Compliance Certificate
