Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSK40RUSBB
Newark Part No.93X7337
Also Known AsGTIN UPC EAN: 037332184658
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $31.010 |
| 25+ | $29.520 |
| 50+ | $28.960 |
| 100+ | $27.840 |
| 250+ | $25.600 |
Price for:Each
Minimum: 10
Multiple: 10
$310.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSK40RUSBB
Newark Part No.93X7337
Also Known AsGTIN UPC EAN: 037332184658
Technical Datasheet
Product Range-
Current Rating15A
Voltage Rating VAC120V
USB Standard-
No. of USB Ports2 Ports
USB Connector Type-
No. of Outlets4 Outlet
Connector ColourBlack
Connector MountingWall Mount
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
-
Voltage Rating VAC
120V
No. of USB Ports
2 Ports
No. of Outlets
4 Outlet
Connector Mounting
Wall Mount
Current Rating
15A
USB Standard
-
USB Connector Type
-
Connector Colour
Black
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate