Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoRBC53
Newark Part No.81H3583
Product RangeRBC Series
Also Known AsGTIN UPC EAN: 037332118684
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $253.240 |
| 5+ | $233.580 |
| 10+ | $225.600 |
| 25+ | $215.460 |
Price for:Each
Minimum: 1
Multiple: 1
$253.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoRBC53
Newark Part No.81H3583
Product RangeRBC Series
Also Known AsGTIN UPC EAN: 037332118684
Technical Datasheet
Battery Voltage12V
Battery Technology-
Battery Capacity-
External Diameter-
Battery Size Code-
External Height93.67mm
Battery TerminalsQuick Connect
External Width63.5mm
Pack Quantity1
Battery Type / Size-
External Depth149.22mm
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeRBC Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Battery Voltage
12V
Battery Capacity
-
Battery Size Code
-
Battery Terminals
Quick Connect
Pack Quantity
1
External Depth
149.22mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (08-Jul-2021)
Battery Technology
-
External Diameter
-
External Height
93.67mm
External Width
63.5mm
Battery Type / Size
-
Weight
-
Battery NEDA Code
-
Product Range
RBC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
