
Need more?
| Quantity | Price |
|---|---|
| 1+ | $114.100 |
| 5+ | $106.500 |
| 10+ | $103.380 |
| 25+ | $99.400 |
| 50+ | $96.490 |
| 100+ | $93.670 |
Product Information
Product Overview
The PS4816 is a 16-outlet Vertical Power Strip with 15ft cord. It offers Multi-outlet AC power distribution in a convenient 48-inch mountable housing. Ideal for horizontal or vertical raceway style power distribution in office, workbench, networking and telecom applications. Includes 16 NEMA 5-15R output receptacles with 2.717-inch center-to-center spacing, 15ft AC line cord and lighted power switch with locking transparent cover to prevent accidental shutoff. Sturdy all-metal extruded aluminum housing stands up to demanding network, laboratory or factory environments.
- Lighted 2-position switch controls power to outlet
- Convenient and safe covered, on/off switch
Applications
Power Management, Communications & Networking, Industrial, Commercial
Contents
PS4816 16-outlet Vertical power strip, Mounting hardware, Instruction manual.
Technical Specifications
16Outlets
15A
38.1mm
48"
15ft
No SVHC (08-Jul-2021)
120V
1.2mm
4.57m
1.5"
-
Technical Docs (1)
Alternatives for PS4816
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate
