Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoPS2408RA
Newark Part No.48Y4151
Also Known AsGTIN UPC EAN: 037332187451
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $98.400 |
| 25+ | $94.610 |
| 50+ | $91.830 |
| 100+ | $89.150 |
Price for:Each
Minimum: 12
Multiple: 12
$1,180.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPS2408RA
Newark Part No.48Y4151
Also Known AsGTIN UPC EAN: 037332187451
Technical Datasheet
No. of Outlets8Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length4.572m
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
15A, 120V power strip with 8 right-angle NEMA 5-15R receptacles in a rugged, all-metal, mountable housing. It allows for both vertical and horizontal mounting, making it ideal for a variety of uses including office, rack-mount, workbench, industrial and telecom applications.
- 24" mountable housing with 8 right-angle NEMA 5-15R receptacles, right-angle plug & 15ft power cord
- Lighted, covered On/Off switch and 15A circuit breaker
- Sturdy construction and heavy-duty, all-metal housing
Contents
Power strip, Mounting hardware, Instruction manual.
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
4.572m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
