Need more?
| Quantity | Price |
|---|---|
| 1+ | $148.280 |
| 5+ | $138.400 |
| 10+ | $134.340 |
| 25+ | $129.170 |
| 50+ | $125.390 |
Product Information
Product Overview
The PS-615-HG-OEM is a medical-grade Power Strip with 6 hospital-grade outlets and 15ft cord. This Tripp Lite's PS-615-HG-OEM power strip is designed to be installed on any mobile cart, IV pole, etc. It is designed to supply power to plug-connected components of a movable equipment assembly that is rack, table or pedestal-mounted. Features 6-output receptacles, 15ft AC power cord and two built-in resettable circuit breakers that control power to all outlets and protect against overloads. Switchless design prevents accidental shutoff and comes with optional use keyhole mounting tabs and flanges.
- Versatile power distribution strip designed to be installed on any mobile cart, IV pole, etc.
- 6 x NEMA5-15R-HG hospital-grade output receptacles
- 15ft AC cord with integrated, molded NEMA 5-15P-HG hospital-grade plug
- 15A Electrical capacity with two built-in resettable circuit breakers
- Rugged all-metal housing withstands years of use without breakage
- Optional-use keyhole mounting tabs and flanges
- Switchless design prevents accidental shutoff
- Easy to mount on a variety of surfaces
Applications
Portable Devices, Medical
Contents
PS-615-HG-OEM Power strip, Owner's manual.
Technical Specifications
6Outlets
15A
NEMA 5-15P-HG
-
NEMA 5-15R-HG
120V
4.6m
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate