Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMH30AT
Newark Part No.64T5536
Also Known AsGTIN UPC EAN: 037332157287
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,003.770 |
Price for:Each
Minimum: 1
Multiple: 1
$1,003.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMH30AT
Newark Part No.64T5536
Also Known AsGTIN UPC EAN: 037332157287
Technical Datasheet
No. of Outlets25Outlets
Supply Voltage VAC127V
Current Rating30A
Length - Metric302mm
External Width - Metric440mm
Cable Length - Metric3m
Length - Imperial11.9"
External Width - Imperial17.3"
Cable Length - Imperial10ft
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
25Outlets
Current Rating
30A
External Width - Metric
440mm
Length - Imperial
11.9"
Cable Length - Imperial
10ft
SVHC
To Be Advised
Supply Voltage VAC
127V
Length - Metric
302mm
Cable Length - Metric
3m
External Width - Imperial
17.3"
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate