Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDU3XMV6G20
Newark Part No.94W9220
Also Known AsGTIN UPC EAN: 037332163912
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDU3XMV6G20
Newark Part No.94W9220
Also Known AsGTIN UPC EAN: 037332163912
Technical Datasheet
No. of Outlets45Outlets
Supply Voltage VAC415V
Current Rating16A
Length - Metric1.8mm
External Width - Metric56mm
Cable Length - Metric1.8m
Length - Imperial70"
External Width - Imperial2.2"
Cable Length - Imperial6ft
Product Range-
SVHCTo Be Advised
Alternatives for PDU3XMV6G20
1 Product Found
Technical Specifications
No. of Outlets
45Outlets
Current Rating
16A
External Width - Metric
56mm
Length - Imperial
70"
Cable Length - Imperial
6ft
SVHC
To Be Advised
Supply Voltage VAC
415V
Length - Metric
1.8mm
Cable Length - Metric
1.8m
External Width - Imperial
2.2"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate