
Need more?
| Quantity | Price |
|---|---|
| 1+ | $154.850 |
| 5+ | $144.530 |
| 10+ | $140.300 |
| 25+ | $134.890 |
| 50+ | $130.940 |
Product Information
Product Overview
The PDU1215 is a 1U 1-phase rack-mount Basic Power Distribution Unit (PDU) with 15ft cord. It is dependable, space-saving, cost-effective way to deliver 120V power to wiring closets, server rooms and equipment racks from an UPS system, generator or utility wall outlet in high-density IT environments. With 13 NEMA 5-15R outlets (1 front, 12 rear), a rugged all-metal housing and a switchless design to prevent accidental shutoff. Adjustable mounting brackets enable installation in 2 or 4 post racks, plus additional support for wall mount and under-counter mounting.
- Mounting ears are reversible for front or rear facing rack-mount installation
- Back-panel grounding lug
Applications
Communications & Networking, Computers & Computer Peripherals, Audio, Imaging, Video & Vision, Security, Power Management
Contents
Rack-mount power strip, Hardware for 1U rack-mount installation, Warranty information, Instruction manual.
Technical Specifications
13Outlets
15A
114.3mm
17.5"
15ft
No SVHC (08-Jul-2021)
120V
444.5mm
4.57m
4.5"
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate
