Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP781-010
Newark Part No.51P6745
Also Known AsGTIN UPC EAN: 037332146502
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $58.220 |
Price for:Each
Minimum: 10
Multiple: 10
$582.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP781-010
Newark Part No.51P6745
Also Known AsGTIN UPC EAN: 037332146502
Technical Datasheet
Connector Type AHD-15 Plug
Connector Type BHD-15 Receptacle
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Connector Type B
HD-15 Receptacle
Cable Length - Metric
3.05m
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate