Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP580-050
Newark Part No.94W9253
Also Known AsGTIN UPC EAN: 037332176578
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $118.100 |
| 25+ | $114.190 |
| 50+ | $104.810 |
| 100+ | $102.460 |
Price for:Each
Minimum: 10
Multiple: 10
$1,181.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP580-050
Newark Part No.94W9253
Also Known AsGTIN UPC EAN: 037332176578
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial50ft
Cable Length - Metric15.2m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
50ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Connector Type B
DisplayPort Plug
Cable Length - Metric
15.2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate