Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP571-006-MINI
Newark Part No.62W0342
Also Known AsGTIN UPC EAN: 037332175601
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $12.160 |
| 25+ | $11.140 |
| 50+ | $10.840 |
| 100+ | $9.760 |
| 250+ | $9.150 |
Price for:Each
Minimum: 10
Multiple: 10
$121.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP571-006-MINI
Newark Part No.62W0342
Also Known AsGTIN UPC EAN: 037332175601
Technical Datasheet
Connector Type AMini HDMI Plug
Connector to ConnectorMini HDMI Plug to HDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini HDMI Plug
Connector Type B
HDMI Plug
Cable Length - Metric
1.8m
Product Range
-
Connector to Connector
Mini HDMI Plug to HDMI Plug
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate