| Quantity | Price |
|---|---|
| 10+ | $48.400 |
| 25+ | $45.370 |
| 50+ | $43.210 |
| 100+ | $41.470 |
Product Information
Product Overview
The P568-030 from Tripp-Lite is a black colour high speed HDMI (High Definition Multimedia Interface) cable with 30ft (9.1m) cable length. This cable creates a pure digital connection between HDMI enabled HDTV display devices and HDMI enabled digital video sources. It allows interconnection between digital display devices such as digital TV's, plasma displays, LCD TV's and projectors to digital source devices such as digital set-top boxes, Blu-Ray players and AV receivers. HDMI assures that the best audio/video signal is always sent from source (HDTV signal, Blu-Ray player) to display. It performs this by allowing uncompressed video and multi channel audio data to be input to display device through one single cable.
- Premium double shielded cable protects against outside noise (EMI/RFI)
- Supports iPad2 video mirroring when used with Apple digital AV adapter
- Gold plated connectors provide optimal signal transfer
- Bandwidth is up to 10.2Gbps (full 1080p resolution)
- High speed HDMI and HDCP compliant
- Supports UHD (ultra high definition) 4K x 2K video resolutions up to 3840 x 2160
- Impedance matched twisted pair construction reduces cross talk and interference
Applications
Multimedia, Imaging, Video & Vision, Audio
Technical Specifications
HDMI Plug
HDMI Plug
9.1m
-
HDMI Plug to HDMI Plug
30ft
Black
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate