Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP566-010
Newark Part No.53M1930
Also Known AsGTIN UPC EAN: 037332122940
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $15.210 |
| 25+ | $13.930 |
| 50+ | $13.560 |
| 100+ | $12.200 |
| 250+ | $11.450 |
Price for:Each
Minimum: 10
Multiple: 10
$152.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP566-010
Newark Part No.53M1930
Also Known AsGTIN UPC EAN: 037332122940
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BDVI-D Single Link Plug
Cable Length - Imperial10ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Connector Type B
DVI-D Single Link Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate