Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP566-010-MINI
Newark Part No.41Y9603
Also Known AsGTIN UPC EAN: 037332186072
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $17.850 |
| 25+ | $16.740 |
| 50+ | $15.930 |
| 100+ | $15.170 |
| 250+ | $14.220 |
Price for:Each
Minimum: 10
Multiple: 10
$178.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP566-010-MINI
Newark Part No.41Y9603
Also Known AsGTIN UPC EAN: 037332186072
Technical Datasheet
Connector Type BDVI-D Single Link Plug
Cable Length - Imperial10ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type B
DVI-D Single Link Plug
Cable Length - Metric
3m
Product Range
-
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate