Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP566-006-MINI
Newark Part No.41Y9602
Also Known AsGTIN UPC EAN: 037332186065
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.540 |
| 25+ | $22.480 |
| 50+ | $20.880 |
| 100+ | $20.200 |
| 250+ | $19.520 |
Price for:Each
Minimum: 10
Multiple: 10
$245.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP566-006-MINI
Newark Part No.41Y9602
Also Known AsGTIN UPC EAN: 037332186065
Technical Datasheet
Connector Type BDVI-D Single Link Plug
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type B
DVI-D Single Link Plug
Cable Length - Metric
1.8m
Product Range
-
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate