Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP152-000
Newark Part No.53M1887
Also Known AsGTIN UPC EAN: 037332011763
Your Part Number
Technical Datasheet
76 In Stock
70 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.320 |
| 5+ | $5.850 |
| 10+ | $5.380 |
| 25+ | $5.040 |
| 50+ | $4.800 |
| 100+ | $4.560 |
| 250+ | $4.280 |
Price for:Each
Minimum: 1
Multiple: 1
$6.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP152-000
Newark Part No.53M1887
Also Known AsGTIN UPC EAN: 037332011763
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions9Positions
D Sub Connector BStandard D Sub
Convert To GenderPlug
Convert To Positions9Positions
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P152-000 is a compact and slim-line DB9 low-profile Gender Changer with male to male connectors. It is designed to allow changing a DB9 female port (or cable) to DB9 male. It has gold plated contacts and connectors offer superior conductivity.
- To connect (2) DB9 female cables together
- Fully shielded against EMI/RFI interference
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
9Positions
Convert To Gender
Plug
Product Range
-
Contact Plating
-
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
9Positions
Contact Material
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate