| Quantity | Price |
|---|---|
| 10+ | $7.680 |
| 25+ | $7.200 |
| 50+ | $6.850 |
| 100+ | $6.530 |
| 250+ | $6.120 |
Product Information
Product Overview
The P142-000-UP is a HDMI male plug to HDMI female plug right-angle Up Adapter/Coupler allows to reposition the HDMI jack for better access where space is tight. This adapter also offers a great way to protect HDMI cables and equipment from strain and damage, since HDMI cables have relatively small connectors and jacks that must bear the brunt of the cable's weight. The plug-and-play design makes installation a breeze. This right-angle HDMI adapter features gold-plated connectors for optimal signal transmission quality. Provides clean, uncompressed digital signals. Supports video resolution up to 1080p.
- 1" Deep when plugged into video port
- Saves wear and tear on equipment ports and cable ends
- Use in tight spaces where cables would not ordinarily fit
Applications
Audio, Imaging, Video & Vision, Computers & Computer Peripherals
Technical Specifications
HDMI Receptacle
-
-
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate