Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP130-08N
Newark Part No.41Y9587
Also Known AsGTIN UPC EAN: 037332186485
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $15.080 |
| 5+ | $13.950 |
| 10+ | $12.810 |
| 25+ | $12.010 |
| 50+ | $11.440 |
| 100+ | $10.900 |
| 250+ | $10.210 |
Price for:Each
Minimum: 1
Multiple: 1
$15.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP130-08N
Newark Part No.41Y9587
Also Known AsGTIN UPC EAN: 037332186485
Technical Datasheet
Connector Type ADVI-D Single Link Plug
Connector Type BHDMI Receptacle
Cable Length - Imperial8"
Cable Length - Metric203mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P130-08N is an 8-inch black HDMI to DVI Adapter Cable with HDMI female to DVI-D male connectors. It allows HDMI cables to plug into DVI equipment. These cables support computer video resolutions up to 1920 x 1200 and HD resolutions up to 1920 x 1080. Gold-plated connectors and 24K gold contacts, along with a molded, rubberized plastic housing, assure long life use. Slotted thumbscrews allow for easy installation in close quarters.
- Converts DVI equipment to HDMI cabling
- Impact resistant molded rubber shell
- Slim design for tight spaces
Applications
Computers & Computer Peripherals, Imaging, Video & Vision
Technical Specifications
Connector Type A
DVI-D Single Link Plug
Cable Length - Imperial
8"
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Connector Type B
HDMI Receptacle
Cable Length - Metric
203mm
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
