Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP004-004-BL
Newark Part No.44W7127
Also Known AsGTIN UPC EAN: 037332173218
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $6.970 |
| 25+ | $6.540 |
| 50+ | $6.220 |
| 100+ | $5.930 |
| 250+ | $5.560 |
Price for:Each
Minimum: 10
Multiple: 10
$69.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP004-004-BL
Newark Part No.44W7127
Also Known AsGTIN UPC EAN: 037332173218
Technical Datasheet
Connector Type AIEC 60320 C13
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Connector Type BIEC 60320 C14
Cable Length - Metric1.2m
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial4ft
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P004-004-BL is a 1.2m standard computer Power Extension Cord offers quick identification of computer cables. This cable with blue connectors will replace the power cable on most computers and peripherals that have a removable power cord. Cable features a C14 on one end and C13 on the other.
- 250V Voltage rating
Applications
Industrial, Power Management, Computers & Computer Peripherals
Technical Specifications
Connector Type A
IEC 60320 C13
Connector Type B
IEC 60320 C14
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
4ft
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Cable Length - Metric
1.2m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
