Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP002-002
Newark Part No.80K6463
Also Known AsGTIN UPC EAN: 037332013361
Your Part Number
Technical Datasheet
675 In Stock
180 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.820 |
| 5+ | $6.300 |
| 10+ | $5.800 |
| 25+ | $5.430 |
| 50+ | $5.170 |
| 100+ | $4.920 |
| 250+ | $4.610 |
Price for:Each
Minimum: 1
Multiple: 1
$6.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP002-002
Newark Part No.80K6463
Also Known AsGTIN UPC EAN: 037332013361
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to NEMA 5-15R
Connector Type AIEC 60320 C14
Connector Type BNEMA 5-15R
Cable Length - Metric610mm
Current Rating13A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial2ft
SVHCNo SVHC (21-Jan-2025)
Product Overview
The P002-002 is an Universal AC Power Adapter Cord with IEC 320 C14 to NEMA 5-15R connectors. An ideal home or office solution for plugging any PC or peripheral device with a standard 5-15P plug into a C13 outlet on a PDU or UPS. It allows you to plug a NEMA 5-15P power cord into an IEC-320-C13 outlet on a PDU or UPS. The P002-002 is manufactured using superior materials.
- Frees up a wall outlet
- 16AWG SJT cable
Applications
Power Management, Computers & Computer Peripherals
Technical Specifications
Connector to Connector
IEC 60320 C14 to NEMA 5-15R
Connector Type B
NEMA 5-15R
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
2ft
Connector Type A
IEC 60320 C14
Cable Length - Metric
610mm
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate