Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN204-010-BL-DN
Newark Part No.76T6812
Also Known AsGTIN UPC EAN: 037332167583
Your Part Number
Technical Datasheet
74 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.000 |
| 5+ | $12.950 |
| 10+ | $11.900 |
| 25+ | $11.140 |
| 50+ | $10.620 |
| 100+ | $10.110 |
| 250+ | $9.480 |
Price for:Each
Minimum: 1
Multiple: 1
$14.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN204-010-BL-DN
Newark Part No.76T6812
Also Known AsGTIN UPC EAN: 037332167583
Technical Datasheet
LAN CategoryCat6
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlue
Cable Length - Metric3m
Cable Length - Imperial10ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The N204-010-BL-DN is a 10ft blue CAT-6 gigabit Molded Patch Cable with a right angle down male RJ45 plug on one end and straight male RJ45 plug on other side. The Tripp Lite's angled CAT-6 patch cable is ideal for where connections are in tight quarters. It is great for switches and patch panels in networking racks or behind desks and wall connections. It meets or exceeds CAT-6 specifications. It comes with fully molded ends for a lifetime of use.
- Deliver stable performance up to 550MHz
- Space saving design
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
3m
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Blue
Cable Length - Imperial
10ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate