Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN201-S02-BL
Newark Part No.81Y0797
Also Known AsGTIN UPC EAN: 037332193049
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $3.800 |
| 25+ | $3.550 |
| 50+ | $3.390 |
| 100+ | $3.220 |
| 250+ | $3.030 |
| 500+ | $2.880 |
| 1000+ | $2.740 |
Price for:Each
Minimum: 10
Multiple: 10
$38.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN201-S02-BL
Newark Part No.81Y0797
Also Known AsGTIN UPC EAN: 037332193049
Technical Datasheet
LAN CategoryCat6
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlue
Cable Length - Metric600mm
Cable Length - Imperial2ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Cat6 Gigabit snagless moulded Slim UTP patch cable (RJ45 male/male) is perfect for connecting network components like printers, computers, copiers, routers, servers, modems and switches in high-density data centres. Designed for fast transmission and excellent signal quality, this two-foot blue cable ensures peak performance throughout your local area network (LAN).
- Over 38% slimmer than standard Cat6 cables
- Rated for Cat6 Gigabit/1Gbps communications
- Snagless RJ45 male connectors
- Easy to route through cable management panels
- High-quality 28AWG stranded copper wire
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
600mm
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Blue
Cable Length - Imperial
2ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate