Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.430 |
| 5+ | $5.940 |
| 10+ | $5.460 |
| 25+ | $5.120 |
| 50+ | $4.870 |
| 100+ | $4.640 |
| 250+ | $4.350 |
Product Information
Product Overview
The N201-006-BK from Tripp-Lite is a black colour Cat6 gigabit snagless moulded patch cable with 6ft (1.8m) cable length. It is a premium cable for category 6, category 5e and category 5 applications. This cable drastically reduces impedance, cross talk and structural return loss compared to standard 100MHz wire. The N201-006-BK has two snagless RJ45 moulded male connectors with strain relief boot. The snagless design protects locking tabs on RJ45 connectors from being damaged during installation. This high speed cable is used to distribute data/voice/video and delivers stable performance up to 550MHz/1Gbps communication. It is made of PVC four pair stranded UTP and it is suitable for 1000 Base-T (1Gbps Ethernet), 10/100 Base-T (Ethernet), 100Mbps TPDDI, 155Mbps ATM, ISDN, voice and Token Ring TYPE 3 and EIA/TIA applications.
- High quality copper wire and staggered pin plug design to keep near end crosstalk levels to minimum
- UL verified and meets EIA/TIA Cat6 TIA/EIA-568-B-2.1 draft 9 standard
- Meets IEEE 802.3ab, IEEE 802.5, ANSI, ISO/IEC 11801 and ETL (Cat6 draft 11) standards
Applications
Communications & Networking
Technical Specifications
Cat6
RJ45 Plug to RJ45 Plug
1.8m
-
UTP (Unshielded Twisted Pair)
Black
6ft
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate