Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $10.150 | $1.800 |
| 5+ | $9.640 | $1.800 |
| 10+ | $9.140 | $1.800 |
| 25+ | $8.600 | $1.800 |
| 50+ | $8.380 | $1.800 |
| 100+ | $8.160 | $1.800 |
| 250+ | $7.280 | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN080-208
Newark Part No.42AH1905
Technical Datasheet
Accessory TypeFaceplate
No. of Module Spaces8
Connector Body Material-
Connector ColourWhite
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
8
Connector Colour
White
SVHC
No SVHC (08-Jul-2021)
For Use With
Cat5/5e/6/6a, DisplayPort, HDMI, HDBaseT, FireWire and USB Installation Keystone Jacks
Connector Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
