Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN002-050-BK
Newark Part No.53M1528
Also Known AsGTIN UPC EAN: 037332125644
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $13.940 |
| 25+ | $13.060 |
| 50+ | $12.430 |
| 100+ | $11.850 |
| 250+ | $11.100 |
Price for:Each
Minimum: 10
Multiple: 10
$139.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN002-050-BK
Newark Part No.53M1528
Also Known AsGTIN UPC EAN: 037332125644
Technical Datasheet
LAN CategoryCat5
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric15.24m
Jacket ColorBlack
Cable Length - Imperial50ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LAN Category
Cat5
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Black
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
15.24m
Cable Length - Imperial
50ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
